
QS18EP6DQ8 | |
|---|---|
DigiKey Part Number | 2170-QS18EP6DQ8-ND |
Manufacturer | |
Manufacturer Product Number | QS18EP6DQ8 |
Description | PHOTO SEN DIFFUSED 800MM PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 31.496" (800mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS18EP6DQ8 Models |
Category | Response Time 600µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 31.496" (800mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.47000 | $152.47 |














