
QDC-525 | |
|---|---|
DigiKey Part Number | 2170-QDC-525-ND |
Manufacturer | |
Manufacturer Product Number | QDC-525 |
Description | CIRC CBL 5POS PLUG TO WIRE 25' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 25.0' (7.62m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded 4 | Shielding Shielded |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QDC-525C | Banner Engineering Corporation | 0 | 2170-QDC-525C-ND | $173.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.94000 | $327.94 |

