
PIU460UHF | |
|---|---|
DigiKey Part Number | 2170-PIU460UHF-ND |
Manufacturer | |
Manufacturer Product Number | PIU460UHF |
Description | CBL FIBER OPTIC 18M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable 59.06' (18.00m) |
Category | Core Diameter 1000µm |
Manufacturer Banner Engineering Corporation | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Bulk | Bend Radius 2mm |
Part Status Active | Operating Temperature 70°C |
Length 59.06' (18.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $498.41000 | $498.41 |





