


OSK9-4TC | |
|---|---|
DigiKey Part Number | 2170-OSK9-4TC-ND |
Manufacturer | |
Manufacturer Product Number | OSK9-4TC |
Description | OCCUPANCY SOLUTION KIT 4 DOOR TO |
Customer Reference | |
Detailed Description | IoT Solution Kit |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Banner Engineering Corporation | Kit Type IoT Solution |
Series | Base Product Number |
Packaging Box |
| Part Number | Description | Quantity |
|---|---|---|
| PSW-24-1 | AC/DC WALL MOUNT ADAPTER 24V | 1 |
| DX80N9DSTS | WIRELESS OPERATOR NODE | 1 |
| SMBRPC | BRACKET: STAINLEES STEEL RIGHT-A | 4 |
| DXM1200-B1R1 | DX80 ISM 900 MHZ RADIO | 1 |
| SMBQ45PC | BRACKET: STAINLEES STEEL RIGHT-A | 4 |

