Direct
Direct



TPSE477K006R0060 | |
|---|---|
DigiKey Part Number | 478-11585-2-ND - Tape & Reel (TR) 478-11585-1-ND - Cut Tape (CT) 478-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K006R0060 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D477X96R3E2TE3 | Vishay Sprague | 0 | 718-593D477X96R3E2TE3CT-ND | $2.93000 | Direct |
| TR3E477K6R3C0060 | Vishay Sprague | 0 | TR3E477K6R3C0060-ND | $3.09248 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.06165 | $824.66 |



