
009258008008062 | ||
---|---|---|
Digi-Key Part Number | 478-5498-2-ND - Tape & Reel (TR) 478-5498-1-ND - Cut Tape (CT) 478-5498-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009258008008062 | |
Description | CONN SPRING MOD 8POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | KYOCERA AVX | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 9258 Series |
HTML Datasheet | 9258 Series |
Product Drawings | 9258 Series 0.8mm |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.18200 | $21.82 |
25 | $2.09000 | $52.25 |
50 | $2.04380 | $102.19 |
100 | $1.95090 | $195.09 |
250 | $1.76508 | $441.27 |
500 | $1.62570 | $812.85 |
Qty | Unit Price | Ext Price |
---|---|---|
1,200 | $1.39347 | $1,672.16 |
2,400 | $1.30058 | $3,121.39 |
6,000 | $1.23554 | $7,413.24 |
8,400 | $1.20767 | $10,144.43 |
Attribute | Description |
---|---|
Other Names | 478-5498-2 478-5498-1 478-5498-6 |
Standard Package | 1,200 |