17535 | |
---|---|
DigiKey Part Number | 243-1182-ND |
Manufacturer | |
Manufacturer Product Number | 17535 |
Description | DESOLDER PUMP WITH TIP |
Customer Reference | |
Detailed Description | Desolder Pump With Tip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |