
ASE07CBBE | |
|---|---|
DigiKey Part Number | 4362-ASE07CBBE-ND |
Manufacturer | |
Manufacturer Product Number | ASE07CBBE |
Description | AUTOSLIDE ELITE ILOCK AUTOMATIC |
Customer Reference | |
Detailed Description | Automatic Sliding Door System |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autoslide LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Automatic Sliding Door System | |
Length | 19.0 | |
Width | 2.5 | |
Color | Black | |
For Use With/Related Products | Max 38" Door Width |

