Pneumatic Gas Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pneumatic Gas Spring
Genesis® Gas Springs

GSS 636460

DigiKey Part Number
4110-GSS636460-ND
Manufacturer
Genesis
Manufacturer Product Number
GSS 636460
Description
GENESIS GAS SPRING- 8MM X 18MM T
Customer Reference
Detailed Description
Pneumatic Gas Spring
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genesis
Series
-
Packaging
Box
Part Status
Active
Type
Gas Spring
Technology
Pneumatic
Operation
-
Stroke Length
4.09" (104.00mm)
Length - Extended
12.204" (310.00mm)
Impact Velocity
-
Impact Capacity per Cycle
-
Actuation Force
30.35lbf (135.0N)
Reset Time
-
Reset Force
-
Features
-
Cushioning
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate $20.61 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.