Stack Light Complete Unit Green, Orange, Red LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO70-Q31

DigiKey Part Number
4373-ECO70-Q31-ND
Manufacturer
Manufacturer Product Number
ECO70-Q31
Description
COMPLETE UNIT G/O/R FLASH 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Orange, Red LED Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Orange, Red
Manufacturer
Auer Signal
Function - Lighting
Flashing, Steady
Series
Voltage - Supply
24VAC/DC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Complete Unit
Operating Temperature
-30°C ~ 60°C
Number of Stacks
3
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$425.72000$425.72
Manufacturers Standard Package