
217B-CA05 | |
|---|---|
DigiKey Part Number | 4827-217B-CA05TR-ND - Tape & Reel (TR) 4827-217B-CA05CT-ND - Cut Tape (CT) 4827-217B-CA05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-CA05 |
Description | USB TYPE C RECEPTACLE, 16 PIN SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217B-CA05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.42800 | $24.28 |
| 25 | $2.27640 | $56.91 |
| 50 | $2.16720 | $108.36 |
| 100 | $2.06370 | $206.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.83460 | $733.84 |
| 800 | $1.74701 | $1,397.61 |
| 1,200 | $1.69776 | $2,037.31 |
| 2,000 | $1.63769 | $3,275.38 |
| 2,800 | $1.59929 | $4,478.01 |
| 4,000 | $1.55958 | $6,238.32 |











