802.11 b/g/n Gateway RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW5501C

DigiKey Part Number
MW5501C-ND
Manufacturer
Manufacturer Product Number
MW5501C
Description
WIRELESS 802.11 B/G/N MODBUS GAT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
802.11 b/g/n Gateway RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
2.4GHz
Manufacturer
ATOP Technologies
Applications
General Purpose
Series
Interface
RS-232/422/485
Packaging
Box
Sensitivity
-82dBm
Part Status
Active
Power - Output
14dBm
Function
Gateway
Data Rate (Max)
54Mbps
Modulation or Protocol
802.11 b/g/n
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$847.04000$847.04
Manufacturers Standard Package