
AD1120-24F | |
|---|---|
DigiKey Part Number | AD1120-24F-ND |
Manufacturer | |
Manufacturer Product Number | AD1120-24F |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer ATOP Technologies | Applications ITE (Commercial) |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Input Type AC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 4.76" L x 2.20" W x 4.33" H (121.0mm x 56.0mm x 110.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.13000 | $140.13 |

