
AM3163 | |
|---|---|
DigiKey Part Number | 2977-AM3163-ND |
Manufacturer | |
Manufacturer Product Number | AM3163 |
Description | DIGITALLY TUNABLE 2 - 18 GHZ FIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Bandpass 2GHz ~ 18GHz 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlanta Micro Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digitally Tunable Bandpass | |
Frequency | 2GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-QFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $605.15000 | $605.15 |
| 10 | $537.36500 | $5,373.65 |
| 25 | $513.97240 | $12,849.31 |






