
SFP-GE-BEX-1550-SLC-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GE-BEX-1550-SLC-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GE-BEX-1550-SLC-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550/1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |

