
GP-10GSFP-40KM-W49-C | |
|---|---|
DigiKey Part Number | 3441-GP-10GSFP-40KM-W49-C-ND |
Manufacturer | |
Manufacturer Product Number | GP-10GSFP-40KM-W49-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1538.19nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1538.19nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |

