Phase Loss, Phase Sequence, Voltage Sensing AC 440 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-440-ALE

DigiKey Part Number
4821-SLD-440-ALE-ND
Manufacturer
Manufacturer Product Number
SLD-440-ALE
Description
SLD SERIES PHASE AND UNDER-VOLTA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 440 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
370 ~ 460V AC
Delay Time
0.03 Sec ~ 20 Sec
Voltage - Supply
440 ~ 480VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 600VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$770.36000$770.36
Manufacturers Standard Package