


RP220-20-2.2-S | |
|---|---|
DigiKey Part Number | 3109-RP220-20-2.2-S-ND |
Manufacturer | |
Manufacturer Product Number | RP220-20-2.2-S |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated AC 250V | Base Product Number |

