Direct

AT-C-26-4/4/W-25 | |
|---|---|
DigiKey Part Number | AT-C-26-4/4/W-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/W-25 |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 520-26-4400-WH-0025F | CNC Tech | 0 | 520-26-4400-WH-0025F-ND | $16.95160 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.09700 | $604.85 |


