Parametric Equivalent
Direct

AK500-OE-8-2 | |
|---|---|
DigiKey Part Number | AE9894-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-8-2 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Features Drain Wire |
Wire Gauge 18 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK500-OE-6-2 | Assmann WSW Components | 71 | AE9891-ND | $15.05000 | Parametric Equivalent |
| 800-1801-2-SJT0-BL-00200 | CNC Tech | 0 | 1175-1229-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $11.51653 | $863.74 |



