Image for AK376-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK376-3

DigiKey Part Number
AK376-3-ND
Manufacturer
Manufacturer Product Number
AK376-3
Description
CABLE ASSY HD15 SHLD BEIGE 3M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
9.84' (3.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
VGA Monitor
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY HD15 SHLD BEIGE 3M
In-Stock: 0
Unit Price: $3.04708
CABLE ASSY HD15 SHLD BEIGE 5M
In-Stock: 0
Unit Price: $4.63325
CABLE ASSY HD15 SHLD BEIGE 10M
In-Stock: 0
Unit Price: $7.14850
CABLE ASSY HD15 SHLD BEIGE 10M
In-Stock: 0
Unit Price: $18.31125