
A-TB508-HA24V | |
|---|---|
DigiKey Part Number | A-TB508-HA24V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-HA24V |
Description | TERM BLK 24P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-HA24V Models |
Category | Voltage 300 V |
Manufacturer Assmann WSW Components | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 24 | Operating Temperature -40°C ~ 115°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Mating Orientation Vertical with Board | Contact Material - Plating Brass |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.88130 | $13,762.60 |

