
1602-5533 | |
|---|---|
DigiKey Part Number | 3716-1602-5533TB-ND |
Manufacturer | |
Manufacturer Product Number | 1602-5533 |
Description | SENTIR T MAT W/MOLDED TRIM 12x24 |
Customer Reference | |
Detailed Description | Safety Mat Black |
Datasheet | Datasheet |
Category | Length 24.00" (609.6mm) |
Manufacturer ASO Safety Solutions | Color Black |
Series | Material Polyurethane (PUR) |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Width 12.00" (304.8mm) |

