
1602-5529 | |
|---|---|
DigiKey Part Number | 3716-1602-5529TB-ND |
Manufacturer | |
Manufacturer Product Number | 1602-5529 |
Description | SENTIR U MAT W/O TRIM 36x48 |
Customer Reference | |
Detailed Description | Safety Mat Black |
Datasheet | Datasheet |
Category | Length 48.00" (1219.2mm) |
Manufacturer ASO Safety Solutions | Color Black |
Series | Material Polyurethane (PUR) |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Width 36.00" (914.4mm) |

