
1602-5523 | |
|---|---|
DigiKey Part Number | 3716-1602-5523TB-ND |
Manufacturer | |
Manufacturer Product Number | 1602-5523 |
Description | SENTIR U MAT W/O TRIM 12x36 |
Customer Reference | |
Detailed Description | Safety Mat Black |
Datasheet | Datasheet |
Category | Length 36.00" (914.4mm) |
Manufacturer ASO Safety Solutions | Color Black |
Series | Material Polyurethane (PUR) |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Width 12.00" (304.8mm) |

