
1602-5521 | |
|---|---|
DigiKey Part Number | 3716-1602-5521TB-ND |
Manufacturer | |
Manufacturer Product Number | 1602-5521 |
Description | SENTIR T MAT W/MOLDED TRIM 24x48 |
Customer Reference | |
Detailed Description | Safety Mat Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASO Safety Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Width | 24.00" (609.6mm) | |
Length | 48.00" (1219.2mm) | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | CE, cULus |

