
1602-0330 | |
|---|---|
DigiKey Part Number | 3716-1602-0330TB-ND |
Manufacturer | |
Manufacturer Product Number | 1602-0330 |
Description | SENTIR T MAT W/MOLDED TRIM 36x48 |
Customer Reference | |
Detailed Description | Safety Mat Black |
Datasheet | Datasheet |
Category | Width 36.00" (914.4mm) |
Manufacturer ASO Safety Solutions | Length 48.00" (1219.2mm) |
Series | Color Black |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |

