Safety Relay 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1114-0040

DigiKey Part Number
3716-1114-0040-ND
Manufacturer
Manufacturer Product Number
1114-0040
Description
SAFETY RELAY 120V 24V AC/DC
Customer Reference
Detailed Description
Safety Relay 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
1 A
Manufacturer
ASO Safety Solutions
Switching Voltage
230VAC, 24VDC - Max
Packaging
Bulk
Features
Lighted Indicator
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Release Time
11 ms
Coil Voltage
120VAC
Operating Temperature
-20°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.