
SIL20C2-00SADJ-HJ | |
|---|---|
DigiKey Part Number | 454-1691-ND |
Manufacturer | |
Manufacturer Product Number | SIL20C2-00SADJ-HJ |
Description | DC DC CONVERTER 0.59-5.1V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Mfr | Power (Watts) 100 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 4.5V | Package / Case 9-SIP Module |
Voltage - Input (Max) 13.8V | Size / Dimension 1.20" L x 0.61" W x 0.51" H (30.5mm x 15.5mm x 13.4mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 5 | $33.32200 | $166.61 |
| 10 | $32.78400 | $327.84 |
| 25 | $32.08160 | $802.04 |
| 50 | $31.56000 | $1,578.00 |
| 108 | $30.98963 | $3,346.88 |
| 324 | $30.19256 | $9,782.39 |


