
MP4-1M-1U-1U-4EH-NNN-00 | |
|---|---|
DigiKey Part Number | MP4-1M-1U-1U-4EH-NNN-00-ND |
Manufacturer | |
Manufacturer Product Number | MP4-1M-1U-1U-4EH-NNN-00 |
Description | AC/DC CNVT 14V 2X36V 5V 6V 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 8 Output 14V 36V 36V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 14 A |
Mfr | Current - Output 2 5.8 A |
Series | Current - Output 3 5.8 A |
Packaging Bulk | Current - Output 4 10 A |
Part Status Obsolete | Current - Output 5 10 A |
Type Enclosed | Current - Output 6 1 A |
Number of Outputs 8 | Power (Watts) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Applications ITE (Commercial), Medical |
Voltage - Output 1 14V | Efficiency 85% |
Voltage - Output 2 36V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 3 36V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 4 5V | Mounting Type Chassis Mount |
Voltage - Output 5 6V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 6 15V | Approval Agency CB, CE, CSA, UL, VDE |

