
PTH04040WAD | |
|---|---|
DigiKey Part Number | 454-1315-ND |
Manufacturer | |
Manufacturer Product Number | PTH04040WAD |
Description | CONV DC/DC 3.3VIN ADJOUT 60A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 60A 2.95V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 60A |
Series | Features Remote On/Off, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 20-DIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 2.05" L x 1.05" W x 0.36" H (52.0mm x 26.6mm x 9.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |

