Enclosed AC DC Converters 2 Output 5.5V 5.5V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1-3G-2G-31

DigiKey Part Number
MP1-3G-2G-31-ND
Manufacturer
Manufacturer Product Number
MP1-3G-2G-31
Description
AC/DC CONVERTER 2X5.5V 1200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5.5V 5.5V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
136 A
Mfr
Current - Output 2
58 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Obsolete
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
5.5V
Size / Dimension
11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm)
Voltage - Output 2
5.5V
Approval Agency
CB, CE, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable