
MP1-1W-1W-1W-1W-1W-NNE-NNE-00 | |
|---|---|
DigiKey Part Number | MP1-1W-1W-1W-1W-1W-NNE-NNE-00-ND |
Manufacturer | |
Manufacturer Product Number | MP1-1W-1W-1W-1W-1W-NNE-NNE-00 |
Description | AC/DC CONVERTER 5X48V 15V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 11 Output 48V 48V 48V 48V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4 A |
Mfr | Current - Output 2 4 A |
Series | Current - Output 3 4 A |
Packaging Bulk | Current - Output 4 4 A |
Part Status Obsolete | Current - Output 5 4 A |
Type Enclosed | Current - Output 6 1 A |
Number of Outputs 11 | Power (Watts) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Applications ITE (Commercial), Medical |
Voltage - Output 1 48V | Efficiency 85% |
Voltage - Output 2 48V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 3 48V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 4 48V | Mounting Type Chassis Mount |
Voltage - Output 5 48V | Size / Dimension 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) |
Voltage - Output 6 15V | Approval Agency CB, CE, CSA, UL, VDE |

