LPT22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 1,034
Unit Price: $85.67000
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT22

DigiKey Part Number
454-1078-ND
Manufacturer
Manufacturer Product Number
LPT22
Description
AC/DC CONVERTER 5V 12V -12V 25W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1.5 A
Mfr
Current - Output 3
500 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
Voltage - Output 2
12V
Approval Agency
CB, CE
Voltage - Output 3
-12V
Minimum Load Required
Yes
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPT42-MARTESYN / Advanced Energy1,034454-1538-ND$85.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes