Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA20C-01SADJJ

DigiKey Part Number
454-1288-2-ND - Tape & Reel (TR)
454-1288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGA20C-01SADJJ
Description
DC DC CONVERTER 0.59-5.1V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OVP, SCP, UVLO
Packaging
Tape & Reel (TR)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
91%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
24-PowerBLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.65" L x 0.65" W x 0.21" H (16.5mm x 16.5mm x 5.3mm)
Voltage - Input (Max)
14V
Supplier Device Package
24-LGA (16.51x16.51)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$49.12878$22,107.95
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$56.76000$56.76
5$54.65200$273.26
10$53.76600$537.66
25$52.61440$1,315.36
50$51.75800$2,587.90
100$50.91490$5,091.49
* All Digi-Reel orders will add a $9.50 reeling fee.