
LGA20C-01SADJJ | |
|---|---|
DigiKey Part Number | 454-1288-2-ND - Tape & Reel (TR) 454-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA20C-01SADJJ |
Description | DC DC CONVERTER 0.59-5.1V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-PowerBLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.65" L x 0.65" W x 0.21" H (16.5mm x 16.5mm x 5.3mm) |
Voltage - Input (Max) 14V | Supplier Device Package 24-LGA (16.51x16.51) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $49.12878 | $22,107.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.76000 | $56.76 |
| 5 | $54.65200 | $273.26 |
| 10 | $53.76600 | $537.66 |
| 25 | $52.61440 | $1,315.36 |
| 50 | $51.75800 | $2,587.90 |
| 100 | $50.91490 | $5,091.49 |

