
IMP8-2E0-2R0-1L0-1L0-00-A | |
|---|---|
DigiKey Part Number | 454-IMP8-2E0-2R0-1L0-1L0-00-A-ND |
Manufacturer | |
Manufacturer Product Number | IMP8-2E0-2R0-1L0-1L0-00-A |
Description | CONFIGURABLE |
Customer Reference | |
Detailed Description | AC DC Converters 4 Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Outputs | 4 | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable | |
Standard Number | 60601-1; 60950-1 |

