



DS2000SPE-3 | |
|---|---|
DigiKey Part Number | DS2000SPE-3-ND |
Manufacturer | |
Manufacturer Product Number | DS2000SPE-3 |
Description | AC/DC CONVERTER 12.2V 12V 2000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12.2V 12V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 163.9 A | |
Current - Output 2 | 3.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.30" L x 3.40" W x 1.52" H (185.4mm x 86.3mm x 38.5mm) | |
Approval Agency | CB, CE, cUL, DEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $956.32944 | $86,069.65 |

