DS2000-3-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $733.44910
Datasheet

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $733.44910
Datasheet
DS Short Series AC-DC Power Supplies part 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS2000-3-001

DigiKey Part Number
DS2000-3-001-ND
Manufacturer
Manufacturer Product Number
DS2000-3-001
Description
AC/DC CONVERTER 12V 2000W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
DS2000-3-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
11.60" L x 5.47" W x 1.69" H (295.7mm x 106.7mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, DEMKO, UL
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
164.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSU2000AP-3-111ARTESYN / Advanced Energy0454-CSU2000AP-3-111-ND$733.44910Similar
CSU2000AP-3-211ARTESYN / Advanced Energy0454-CSU2000AP-3-211-ND$733.44910Similar
Obsolete
This product is no longer manufactured. View Substitutes