
DA12-120UK-M | |
|---|---|
DigiKey Part Number | 454-1265-ND |
Manufacturer | |
Manufacturer Product Number | DA12-120UK-M |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer ARTESYN / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.36" L x 1.98" W x 1.90" H (60.0mm x 50.2mm x 48.3mm) |
Voltage - Output 12V | Approval Agency CB, CE |
Current - Output (Max) 1A | Weight 0.25 lb (113.4 g) |

