
ATA02BB18-L | |
|---|---|
DigiKey Part Number | 454-1850-ND |
Manufacturer | |
Manufacturer Product Number | ATA02BB18-L |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 335mA, 335mA |
Mfr | Power (Watts) 8 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.40000 | $52.40 |
| 5 | $50.45400 | $252.27 |
| 10 | $49.63300 | $496.33 |
| 30 | $48.36133 | $1,450.84 |
| 50 | $47.78020 | $2,389.01 |
| 100 | $47.00170 | $4,700.17 |
| 250 | $45.99104 | $11,497.76 |

