
APC18T04-9L | |
|---|---|
DigiKey Part Number | APC18T04-9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APC18T04-9L |
Description | DC DC CONVERTER 0.75-3.6V 60W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.6V 18A 3V - 5.5V Input |
Category | Current - Output (Max) 18A |
Mfr | Power (Watts) 60 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 6-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 1.30" L x 0.56" W x 0.34" H (33.0mm x 14.2mm x 8.6mm) |
Voltage - Output 1 |

