SMD to DIP SOT 6 0.037" (0.95mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110748

DigiKey Part Number
A800AR-ND
Manufacturer
Manufacturer Product Number
1110748
Description
SOCKET ADAPTER SOT25 TO 6DIP 0.3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMD to DIP SOT 6 0.037" (0.95mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOT
Number of Positions
6
Pitch
0.037" (0.95mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.300" L x 0.400" W (7.62mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$24.88000$24.88
10$21.13600$211.36
25$19.81240$495.31
50$18.86660$943.33
100$17.96650$1,796.65
250$16.84256$4,210.64
500$16.03964$8,019.82
Manufacturers Standard Package