
FTEC32L5Z | |
|---|---|
DigiKey Part Number | 3560-FTEC32L5Z-ND |
Manufacturer | |
Manufacturer Product Number | FTEC32L5Z |
Description | 12" EXHAUST FILT N3R IP55 RAL703 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack NEMA 3R, IP55, RAL 7035 12.84" L x 12.84" W x 1.22" H (326.1mm x 326.1mm x 31.0mm) |
Datasheet | Datasheet |
Category | Type Exhaust Filter |
Manufacturer Arieltech | Specifications NEMA 3R, IP55, RAL 7035 |
Series | Size / Dimension 12.84" L x 12.84" W x 1.22" H (326.1mm x 326.1mm x 31.0mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.60000 | $165.60 |

