Similar

M000015 | |
|---|---|
DigiKey Part Number | 1050-1003-ND |
Manufacturer | |
Manufacturer Product Number | M000015 |
Description | CASE PLASTICBLK 3.425"LX2.520"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hand Held, Split Sides 3.425" L x 2.520" W (87.00mm x 64.00mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
Category | Area (L x W) 8.64in² (55.7cm²) |
Manufacturer Arduino | Design Hand Held, Split Sides |
Packaging Box | Material Plastic, Non Specified |
Part Status Obsolete | Color Black |
Container Type Case | Features PCB Supports |
Platform Arduino Due, Mega, Uno, Zero | Note Evaluation, Development board not included with enclosure. |
Size / Dimension 3.425" L x 2.520" W (87.00mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 1.102" (27.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1593HAMAR3BK | Hammond Manufacturing | 1 | HM1657-ND | $28.97000 | Similar |









