ATmega328P, ESP8266 AVR® ATmega 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328P, ESP8266 AVR® ATmega 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Arduino Uno Wi-Fi | Maker Minute

A000133

DigiKey Part Number
1050-1130-ND
Manufacturer
Manufacturer Product Number
A000133
Description
ARDUINO UNO WIFI
Customer Reference
Detailed Description
ATmega328P, ESP8266 AVR® ATmega 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Arduino
Contents
Board(s)
Series
Utilized IC / Part
ATmega328P, ESP8266
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.