AR9342, ATSAMD21G18A Arduino TIAN SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AR9342, ATSAMD21G18A Arduino TIAN SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Arduino TIAN | Maker Minute

A000116

DigiKey Part Number
1050-1127-ND
Manufacturer
Manufacturer Product Number
A000116
Description
ARDUINO TIAN AR9342/ATSAMD21G18A
Customer Reference
Detailed Description
AR9342, ATSAMD21G18A Arduino TIAN SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
AR9342, ATSAMD21G18A
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Obsolete
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.