
CP2020 | |
|---|---|
DigiKey Part Number | 1441-1410-ND |
Manufacturer | |
Manufacturer Product Number | CP2020 |
Description | PANEL 18.20X18.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 18.200" L x 18.200" W (462.28mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.200" L x 18.200" W (462.28mm x 462.28mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.89000 | $158.89 |
| 5 | $145.62400 | $728.12 |



