



WX1012N | |
|---|---|
DigiKey Part Number | WX1012N-ND |
Manufacturer | |
Manufacturer Product Number | WX1012N |
Description | SOLDERING STATION 200W 1 CH 120V |
Customer Reference | |
Detailed Description | Soldering 200W 1 120V Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer Apex Tool Group | Includes Iron Holder |
Series | Base Unit WX1 |
Packaging Box | Supplied Iron, Tweezer, Handle WXP65 |
Part Status Obsolete | Supplied Tips/Nozzles XNT1 |
Type Soldering | Workstand WDH50 |
Wattage 200W | Temperature Range 200°F ~ 850°F (100°C ~ 450°C) |
Voltage - Input 120V | Features Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port |
Plug Type NEMA 5-15 | Tip Cleaner Scouring Pad |
Voltage - Output 24V | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WX2023N | Apex Tool Group | 14 | 72-WX2023N-ND | $1,755.42000 | MFR Recommended |



