WX1010N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 37
Unit Price: $2,491.55000
Datasheet
Soldering 200W 1 120V Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering 200W 1 120V Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
WX1010N
WX1010N

WX1010N

DigiKey Part Number
WX1010N-ND
Manufacturer
Manufacturer Product Number
WX1010N
Description
SOLDERING STATION 200W 1 CH 120V
Customer Reference
Detailed Description
Soldering 200W 1 120V Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Control/Display Type
Digital
Manufacturer
Apex Tool Group
Includes
Iron Holder
Series
Base Unit
WX1
Packaging
Box
Supplied Iron, Tweezer, Handle
WXP120 (2)
Part Status
Obsolete
Supplied Tips/Nozzles
XTB
Type
Soldering
Workstand
WDH10
Wattage
200W
Temperature Range
150°F ~ 850°F (66°C ~ 454°C)
Voltage - Input
120V
Features
Auto Off, ESD Safe, LCD Display, Touch Screen, USB Port
Plug Type
NEMA 5-15
Tip Cleaner
Scouring Pad
Voltage - Output
24V
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WX2020NApex Tool Group37WX2020N-ND$2,491.55000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes